LED WHITE CLEAR 3MM ROUND T/H
Rohm SLR343WBD2PT21 technical specifications.
| Package/Case | Radial |
| Color | White |
| Forward Current | 20mA |
| Height | 5.6mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Clear, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 3300mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.