Sign in to ask questions about the Rohm SLR343WBD2PT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SLR343WBD2PT3 technical specifications.
| Package/Case | Radial |
| Color | White |
| Height | 5.6mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 3300mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SLR-343 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Rohm SLR343WBD2PT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.