
Green 1208 surface mount chip LED emitter, featuring a 110° viewing angle and 10mcd luminous intensity. This component operates with a 20mA forward current and a 2.2V forward voltage, emitting light at a 560nm wavelength. Housed in a 1208 (3020 metric) package with a clear, flat, diffused lens, it offers a 1.5mm height, 3mm length, and 2mm width. Designed for lead-free applications, it functions within a -30°C to 85°C temperature range and is supplied on tape and reel.
Sign in to ask questions about the Rohm SML-010FTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-010FTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 110° |
| Wavelength | 560nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-010FTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.