
This surface-mount LED features a red illumination color, a luminous intensity of 16mcd, and a viewing angle of 110°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is lead-free and RoHS compliant, packaged in a tape and reel format with 2500 units per package.
Rohm SML-010LTT87 technical specifications.
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
