
Surface mount single color LED emitter, featuring a yellow-green illumination color with a colorless transparent, diffused rectangular lens. This component operates with a 20mA forward current, producing a luminous intensity of 25mcd at a 570nm wavelength. Housed in a 1208 (3020 metric) package, it measures 3mm in length, 2mm in width, and 1.5mm in height, with a wide 110° viewing angle. The LED is lead-free, RoHS compliant, and suitable for operation between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm SML-010MTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-010MTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-010MTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
