Sign in to ask questions about the Rohm SML-010MTT86P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-010MTT86P technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 25mA |
| Lens Style | Rectangular |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-010MTT86P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
