
This standard LED has a luminous intensity of 16mcd and a viewing angle of 110°. It can handle a forward current of 20mA and has a height of 1.5mm. The LED is designed for surface mount applications and has a maximum operating temperature of 85°C. It is packaged in a tape and reel format with 2500 units per package.
Rohm SML-010MTT87 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 3020 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.