
Surface mount standard LED emitter, pure green illumination. Features a 1208 (3020 metric) package with a colorless, clear, diffused rectangular lens. Operates with a 20mA forward current, delivering 6.3mcd luminous intensity at a 555nm wavelength. Offers a wide 110° viewing angle and is RoHS compliant.
Rohm SML-010PTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 555nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-010PTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
