
The SML-010YTT86M is a yellow LED from Rohm with a forward current of 20mA and a wavelength of 585nm. It features a rectangular lens style and a luminous intensity of 6.3mcd. This LED is designed for surface mount applications and is packaged in a cut tape format. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Rohm SML-010YTT86M technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| RoHS | Compliant |
No datasheet is available for this part.
