
The SML-010YTT87 is a surface mount LED from Rohm with a yellow color and 20mA forward current. It has a luminous intensity of 6.3mcd and a viewing angle of 110°. The LED is available in a 1208 package and is lead free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Rohm SML-010YTT87 technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
