Surface mount single color LED emitter, red illumination, featuring a 2.3mm overall height and a 3mm x 2mm package size. This component offers a luminous intensity of 63mcd at a 20mA forward current, with a peak wavelength of 630nm and a wide 110° viewing angle. The colorless transparent diffused lens style ensures consistent light output. Operating within a temperature range of -40°C to 100°C, this RoHS compliant LED is supplied on tape and reel.
Rohm SML-011UTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 110° |
| Wavelength | 630nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-011UTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
