
Orange single-color LED emitter, surface mount, with a 140° viewing angle and 605nm wavelength. Features a 3x2mm package with a 1.5mm height and colorless transparent diffused lens. Operates with a 20mA forward current, delivering 160mcd luminous intensity. RoHS compliant, packaged in tape and reel.
Rohm SML-012D8TT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Package/Case | 3020 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Wavelength | 605nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012D8TT86 to view detailed technical specifications.
No datasheet is available for this part.