Sign in to ask questions about the Rohm SML-012DTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-012DTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Orange |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 110° |
| Wavelength | 611nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012DTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
