Led, Orange, 1.6MM X 2.3MM, 100MCD, 611NM
Rohm SML-012DTT86AAW technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Wavelength | 611nm |
| RoHS | Compliant |
No datasheet is available for this part.