
Surface mount single color LED emitter, featuring a yellow-green illumination color with a 572nm wavelength. This component offers a luminous intensity of 40mcd at a 20mA forward current. Housed in a 1208 (3020 metric) package, it has a 2.3mm diameter, 3mm length, 2mm width, and a 1.3mm height. The lens is colorless and clear, with a wide 140° viewing angle. Operating temperature range is -40°C to 85°C, and the product is RoHS compliant.
Rohm SML-012M8TT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Wavelength | 572nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012M8TT86 to view detailed technical specifications.
No datasheet is available for this part.