Uni-color Yellow Green chip LED emitter, 2-pin, Surface Mount, Case 1208 (3020 Metric). Features a non-lead-frame SMT package with no leads, measuring 3mm x 2mm x 1.3mm. Emits light with 40mcd intensity, utilizing AlGaInP LED material. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 20mA and maximum power dissipation of 54mW.
Rohm SML-012M8TT86P technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | Case 1208(3020Metric) |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 2.95 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 40mcd |
| LED Material | AlGaInP |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.3x1.6x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Power Dissipation | 54mW |
| Reverse Voltage | 5V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm SML-012M8TT86P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.