
Surface mount single color LED emitter, red illumination, featuring a colorless transparent lens with a flat, diffused, rectangular style. This component operates with a 20mA forward current, delivering 100mcd luminous intensity at a 630nm wavelength. Housed in a 1208 (3020 metric) case code, it offers a wide 140° viewing angle and a height of 1.5mm. The lead-free, RoHS compliant package is supplied on tape and reel.
Sign in to ask questions about the Rohm SML-012UTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-012UTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012UTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.