Sign in to ask questions about the Rohm SML-012UTT86ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-012UTT86ST technical specifications.
| Package/Case | 1208 |
| Color | Red |
| Height | 1.3mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012UTT86ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.