
Surface mount single color LED emitter, red illumination, featuring a colorless transparent lens. This component operates with a 20mA forward current and offers a luminous intensity of 63mcd at a 630nm wavelength. Housed in a 1208 (3020 metric) package, it measures 3mm in length, 2mm in width, and has a height of 1.3mm. The viewing angle is 140°, and the operating temperature range is -40°C to 85°C. This RoHS compliant LED is supplied on tape and reel.
Rohm SML-012V8TT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012V8TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
