SURFACE MOUNT CHIP LED, AIGAINP ON GAAS, (5V, 30MA, 75MW), C
Rohm SML-012WTT86AAVAW technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.5mm |
| Length | 3mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.