
Surface mount standard LED emitter, yellow illumination, featuring a 20mA forward current and 590nm wavelength. This component offers a 140° viewing angle and 100mcd luminous intensity. Encased in a 3020 (1208 imperial) package with a colorless transparent, diffused rectangular lens, it operates between -40°C and 85°C. RoHS compliant and supplied on tape and reel.
Rohm SML-012Y8TT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Package/Case | 3020 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012Y8TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.