
Dual color surface mount LED emitter featuring red and green illumination. This component offers a 100° viewing angle and a luminous intensity of 16mcd. It operates with a forward current of 20mA and is housed in a 1210 (3225) package with a 3mm length, 2.5mm width, and 1.5mm height. The transparent, diffused lens is colorless, and the component is RoHS compliant, operating between -30°C and 85°C.
Sign in to ask questions about the Rohm SML-020MLTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-020MLTT86 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-020 |
| Viewing Angle | 100° |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-020MLTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.