This surface mount LED has a luminous intensity of 16mcd and is packaged in a 1210 case. It is lead free and has a height of 1.5mm and length of 3mm. The LED is available in quantities of 2500 per reel and is RoHS compliant.
Sign in to ask questions about the Rohm SML-020MLTT87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-020MLTT87 technical specifications.
| Package/Case | 1210 |
| Color | Green, Red |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SML-020 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-020MLTT87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.