
Dual color surface mount LED emitter, featuring red and green illumination. This component utilizes a 1210 (3225 metric) case code and offers a clear, diffused rectangular lens. With a forward current of 20mA, it achieves a luminous intensity of 6.3mcd at a 570nm wavelength. Operating within a temperature range of -40°C to 85°C, this lead-free, RoHS compliant device has a 100° viewing angle.
Sign in to ask questions about the Rohm SML-020MVTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-020MVTT86 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-020 |
| Viewing Angle | 100° |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-020MVTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.