LED Green/Red w/Reflector Clear 1210
Rohm SML-020MVTT86M technical specifications.
| Package/Case | 3025 |
| Color | Green, Red |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Series | SML-02 |
| RoHS | Compliant |
No datasheet is available for this part.