Sign in to ask questions about the Rohm SML-020MYTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-020MYTT86 technical specifications.
| Package/Case | 1210 |
| Color | Green, Yellow |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML-020 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-020MYTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.