Surface mount LED emitter, 1210 package, featuring dual green and yellow illumination. Delivers 6.3mcd luminous intensity with a 570nm wavelength and a wide 100° viewing angle. Operates with a 20mA forward current, suitable for temperatures from -30°C to 85°C. Housed in a colorless, diffused, flat, rectangular lens, this lead-free component is supplied on tape and reel.
Rohm SML-020MYTT87 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML-020 |
| Viewing Angle | 100° |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.