Single Color LED, Green, Colorless Transparent, 2.3mm, PLASTIC PACKAGE-4
Rohm SML-110MTT87 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.