The SML-210LTT86N is a surface mount LED with a rectangular lens style and a maximum operating temperature of 85°C. It has a luminous intensity of 10mcd and a forward current rating of 20mA. The LED is packaged in cut tape and is RoHS compliant. It is not Reach SVHC compliant. The device operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Rohm SML-210LTT86N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-210LTT86N technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-210LTT86N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.