
Surface mount single color LED emitter, pure green illumination. Features a 20mA forward current, 555nm wavelength, and 4mcd luminous intensity. Housed in a 0805 (2012 metric) package with a colorless, clear, diffused rectangular lens. Operating temperature range from -30°C to 85°C, with a wide 140° viewing angle. Lead-free and RoHS compliant.
Sign in to ask questions about the Rohm SML-210PTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-210PTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 555nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-210PTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
