
Single Color LED, Green, Colorless Transparent, 1.25mm, 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
Rohm SML-210PTT86L technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 563nm |
| RoHS | Compliant |
No datasheet is available for this part.