
The SML-211DTT86K is a rectangular LED from Rohm with a luminous intensity of 2.5mcd and a forward current of 2mA. It operates within a temperature range of -30°C to 85°C and is designed for surface mount applications. The LED is packaged in a minimold package with a height of 0.80mm and is available on cut tape. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Rohm SML-211DTT86K technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 2mA |
| Lens Style | Rectangular |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 608nm |
| RoHS | Compliant |
No datasheet is available for this part.