
Single color red LED emitter in a 0805 (2012 metric) surface mount package. Features a clear, diffused lens with a 140° viewing angle and 630nm wavelength. Operates with a 2mA forward current, delivering 2.5mcd luminous intensity. This lead-free, RoHS compliant component has a compact size of 2mm x 1.25mm x 0.9mm and an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the Rohm SML-211UTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-211UTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 2mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-211UTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
