Single Color LED, Red, Colorless Transparent, 1.25mm, 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
Rohm SML-211UTT86H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.