
This yellow rectangular LED has a forward current rating of 2mA and emits light at a wavelength of 590nm. It is designed for surface mount applications and is available on cut tape. The device operates within a temperature range of -30°C to 85°C. It is compliant with RoHS regulations but does not meet the requirements for Reach SVHC. The LED's luminous intensity is 4mcd.
Rohm SML-211YTT86K technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 2mA |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.