
Surface mount standard LED emitter, orange illumination, featuring a 2mm x 1.25mm x 0.9mm minimold package. This component operates with a 20mA forward current, emitting light at a 611nm wavelength with a luminous intensity of 63mcd. The transparent clear, diffused, colorless rectangular lens provides a wide 140° viewing angle. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Rohm SML-212DTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-212DTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 611nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-212DTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
