The SML-212DTT86Q is a surface mount LED with a luminous intensity of 63mcd. It features a rectangular lens style and orange color. The LED is RoHS compliant and has a viewing angle of 17°. The package case is 2012 and it is suitable for surface mount applications.
Rohm SML-212DTT86Q technical specifications.
| Package/Case | 2012 |
| Color | Orange |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Luminous Intensity | 63mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SML-21 |
| Viewing Angle | 17° |
| RoHS | Compliant |
No datasheet is available for this part.