This surface mount LED features a rectangular lens style and a luminous intensity of 63 millicandela. It operates within a temperature range of -30°C to 85°C and has a forward current rating of 20 milliamperes. The LED is packaged in cut tape and is not Reach SVHC compliant.
Rohm SML-212DTT86S2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Wavelength | 608nm |
| RoHS | Compliant |
No datasheet is available for this part.