
Surface mount standard LED emitter, red illumination, featuring a 2mm length, 1.25mm width, and 0.8mm height in a 0805 (2012 metric) package. This single-color LED operates with a 20mA forward current, delivering 63mcd luminous intensity at a 639nm wavelength. The transparent clear lens offers a wide 140° viewing angle. Designed for lead-free and RoHS compliant applications, it operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the Rohm SML-212VTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-212VTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 639nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-212VTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
