
ROHM SML-212VTT86S LED, Red, 1.25mm x 1.4mm, 635 nm, 2.05 V, 30 mA, 63 mcd
Rohm SML-212VTT86S technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 30mA |
| Lens Style | Rectangular |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
No datasheet is available for this part.
