
Surface mount standard LED emitter, yellow illumination, featuring a 140° viewing angle and 591nm wavelength. This component offers 63mcd luminous intensity at a 20mA forward current. Encased in a compact 0805 (2012 metric) minimold package with a clear, diffused rectangular lens, it operates within a -30°C to 85°C temperature range. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the Rohm SML-212YTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-212YTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 591nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-212YTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
