Standard LEDs - SMD LED 560NM 2PIN UNI-COLOR GREEN
Rohm SML-310FTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.9mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Clear, Flat, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML-31 |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.