
Surface mount standard LED emitter, red illumination, featuring a colorless transparent lens with a flat, rectangular style. This component operates with a 20mA forward current, 660nm wavelength, and 16mcd luminous intensity. Housed in a 1608 (0603) package, it measures 1.6mm in length, 0.8mm in width, and 0.9mm in height, with a 0.8mm lens size. Designed for lead-free assembly, it offers a wide 140° viewing angle and is RoHS compliant.
Sign in to ask questions about the Rohm SML-310LTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-310LTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 60mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | SML-31 |
| Viewing Angle | 140° |
| Wavelength | 660nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-310LTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
