
The SML-310LTT86N is a red LED with a rectangular lens style and a luminous intensity of 10mcd. It operates within a temperature range of -30°C to 85°C and is available in a surface mount package. The LED is compliant with RoHS regulations but not Reach SVHC. It is packaged in cut tape for surface mount applications.
Rohm SML-310LTT86N technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| RoHS | Compliant |
No datasheet is available for this part.
