
This green LED features a rectangular lens style and a luminous intensity of 16mcd at a wavelength of 573nm. It operates over a temperature range of -30°C to 85°C and is designed for surface mount applications. The LED is packaged in a minimold package-2 with dimensions of 1.60mm x 0.80mm and a height of 0.80mm. It is RoHS compliant but not Reach SVHC compliant.
Rohm SML-310MTT86N technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 573nm |
| RoHS | Compliant |
No datasheet is available for this part.
