
Single color pure green LED emitter, surface mount, 0603 (1608 metric) package. Features colorless transparent lens, 1.6mm length, 0.8mm width, and 0.9mm height. Operates with 20mA forward current, 4V reverse voltage, and 55mW power dissipation. Emits 4mcd luminous intensity at a 140° viewing angle with a 555nm wavelength. RoHS compliant, lead-free, and rated for -30°C to 85°C.
Sign in to ask questions about the Rohm SML-310PTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-310PTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 55mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | SML-31 |
| Viewing Angle | 140° |
| Wavelength | 555nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-310PTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
