
Surface mount single color LED emitter, red illumination, featuring a colorless transparent lens. This component operates with a 20mA forward current and a 1.6V forward voltage, delivering a luminous intensity of 4mcd at a 630nm wavelength. Housed in a 0603 (1608 metric) package, it measures 1.6mm in length, 0.8mm in width, and 0.9mm in height, with a wide 140° viewing angle. The LED is lead-free, RoHS compliant, and rated for operation between -30°C and 85°C.
Sign in to ask questions about the Rohm SML-310VTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-310VTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 55mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | SML-31 |
| Viewing Angle | 140° |
| Voltage | 4V |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-310VTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
