
Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
Rohm SML-310VTT86L technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 4V |
| Wavelength | 635nm |
| RoHS | Compliant |
No datasheet is available for this part.