The SML-310YTT86M is a yellow LED with a rectangular lens style, emitting 6.3 millicandelas at a wavelength of 590 nanometers. It can handle a maximum forward current of 20 milliamps and operates within a temperature range of -30°C to 85°C. This surface-mount device is packaged in a minimold package-2 with a 1.60 x 0.80 mm footprint and 0.80 mm height. The LED is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Rohm SML-310YTT86M technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.