
Surface mount single color LED emitter, orange illumination, featuring a 1.2mm array size. This component offers a 140° viewing angle and a luminous intensity of 2.5mcd at a 2mA forward current. Housed in a 0603 (1608 metric) package, it has a clear, colorless rectangular lens and operates within a -30°C to 85°C temperature range. The LED emitter is lead-free and RoHS compliant, with a wavelength of 611nm.
Sign in to ask questions about the Rohm SML-311DTT86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm SML-311DTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 2mA |
| Height | 0.9mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 611nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-311DTT86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
